+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPOL-01

Converter: DC/DC; 5.5W; Uin: 900mVDC÷5.5VDC; Uout: 3÷14VDC; Iout: 1A

Manufacturer: MEAN WELL

Manufacturer part number:
SPOL-01
TME Symbol:
SPOL-01

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
5.5W
Input voltage
0.9...5.5V DC
Output voltage
3...14V DC
Output current
1A
Mounting
SMT
Manufacturer series
SPOL-01
Efficiency
67...90%
Operating temperature
-40...82°C
Protection
short circuit protection SCP
Number of outputs
1
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPOL-01
0 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.