+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPP20N60CFD

Transistor: N-MOSFET; unipolar; 600V; 13.1A; 208W; PG-TO220-3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
SPP20N60CFD
TME Symbol:
SPP20N60CFD

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
13.1A
Power dissipation
208W
Case
PG-TO220-3
Gate-source voltage
±20V
On-state resistance
0.22Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2.04 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
SPP20N60CFD
0 in TME stock
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 5 pcs - 6.24 USDGross price for quantities from 5 pcs - 6.24 USD
Net price for quantities from 25 pcs - 5.61 USDGross price for quantities from 25 pcs - 5.61 USD
Net price for quantities from 100 pcs - 5.23 USDGross price for quantities from 100 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs