+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24.0238-21

Test probe; 1A; black; Socket size: 4mm; Overall len: 128mm


Manufacturer: STÄUBLI

Manufacturer part number:
24.0238-21
TME Symbol:
SPP4-S/F-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
test probe
Current rating
1A
Colour
black
Socket size
4mm
Conform to the norm
CAT II 1000V EN 61010
Overall length
128mm
Dimensions
Gross weight8.16 g
Certificates
See other products in this category: Probes - Test Plugs STÄUBLI,
*
24.0238-21
62 in TME stock
Net price for quantities from 1 pcs - 21.57 USDGross price for quantities from 1 pcs - 21.57 USD
Net price for quantities from 5 pcs - 19.78 USDGross price for quantities from 5 pcs - 19.78 USD
Net price for quantities from 10 pcs - 18.10 USDGross price for quantities from 10 pcs - 18.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcsBag = 30 pcs