+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPPH110300

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; ON-(ON); THT; SPPH1


Manufacturer: ALPS

Manufacturer part number:
SPPH110300
TME Symbol:
SPPH110300

Specification

Manufacturer
ALPS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB
Electrical life
10000 cycles
Operating Force
2N
Button shape
round
Min. insulation resistance
0.1GΩ
Mounting
THT
Application
automotive
Body dimensions
10x10x8.5mm
Contact resistance
20mΩ
Manufacturer series
SPPH1
Operating temperature
-10...60°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ALPS,
See other products from this series.:
*
SPPH110300
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 2 400.
Multiplicity: 800.
Product for special order