+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPPH130100

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; ON-(ON); THT; SPPH1

Manufacturer: ALPS

Manufacturer part number:
SPPH130100
TME Symbol:
SPPH130100

Specification

Manufacturer
ALPS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB, snap-in
Electrical life
10000 cycles
Operating Force
2N
Button shape
square
Min. insulation resistance
0.1GΩ
Mounting
THT
Application
automotive
Body dimensions
10x10x8.5mm
Contact resistance
20mΩ
Manufacturer series
SPPH1
Operating temperature
-10...60°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ALPS,
See other products from this series.:
*
SPPH130100
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 2 400.
Multiplicity: 800.
Product for special order