+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPPJ225800

Switch: push-button; Pos: 2; DPDT; 0.2A/30VDC; ON-ON; Illumin: none

Manufacturer: ALPS

Manufacturer part number:
SPPJ225800
TME Symbol:
SPPJ225800

Specification

Manufacturer
ALPS
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON
Illumination
none
Leads
angled, for soldering
Electrical life
10000 cycles
Operating Force
3N
Button shape
square
Min. insulation resistance
0.1GΩ
Mounting
M2 screw
Application
automotive
Body dimensions
7.2x12x9.6mm
Contact resistance
20mΩ
Manufacturer series
SPPJ2
Operating temperature
-10...60°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ALPS,
See other products from this series.:
*
SPPJ225800
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 500.
Multiplicity: 500.
Product for special order