+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SPSDH008G-PFCSM

Memory card: SDHC; MLC; 8GB; industrial; PHANES-F; -25÷85°C


Manufacturer: APRO

Manufacturer part number:
SPSDH008G-PFCSM
TME Symbol:
SPSDH008G-PFCSM

Specification

Manufacturer
APRO
Type of memory card
SDHC
Kind of memory
MLC
Memory capacity
8GB
Version
industrial
Manufacturer series
PHANES-F
Operating temperature
-25...85°C
Gross weight7.06 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
SPSDH008G-PFCSM
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 119.00 USDGross price for quantities from 1 pcs - 119.00 USD
Net price for quantities from 3 pcs - 107.00 USDGross price for quantities from 3 pcs - 107.00 USD
Net price for quantities from 5 pcs - 95.10 USDGross price for quantities from 5 pcs - 95.10 USD
Net price for quantities from 10 pcs - 83.21 USDGross price for quantities from 10 pcs - 83.21 USD
Packaging method by the manufacturer:Blister = 10 pcs