+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPSDX064G-PTCT5AS

Memory card; 3D aSLC,SDXC; 64GB; industrial; -25÷85°C; PHANES-T

Manufacturer: APRO

Manufacturer part number:
SPSDX064G-PTCT5AS
TME Symbol:
SPSDX064G-PTCT5AS

Specification

Manufacturer
APRO
Type of data storage device
memory card
Kind of card
3D aSLC, SDXC
Memory capacity
64GB
Version
industrial
Operating temperature
-25...85°C
Manufacturer series
PHANES-T
Gross weight7.08 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
SPSDX064G-PTCT5AS
2 in TME stock
Net price for quantities from 1 pcs - 169.22 USDGross price for quantities from 1 pcs - 169.22 USD
Net price for quantities from 3 pcs - 152.31 USDGross price for quantities from 3 pcs - 152.31 USD
Net price for quantities from 5 pcs - 135.37 USDGross price for quantities from 5 pcs - 135.37 USD
Net price for quantities from 10 pcs - 117.61 USDGross price for quantities from 10 pcs - 117.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product