+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT00005C

Wire: coiled; 2x0.75mm2; unshielded; PUR; black; 300V,500V; 0.8m

Manufacturer: SIMECH

Manufacturer part number:
SPT00005C
TME Symbol:
SPT00005C

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.75mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
0.8m
Length of the lengthen coiled cord
2.8m
Cable external diameter
6.6mm
Core marking
colours without colour repetition
Earth core
none
Operating temperature
5...70°C
Gross weight345.9 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00005C
23 in TME stock
Net price for quantities from 1 pcs - 26.75 USDGross price for quantities from 1 pcs - 26.75 USD
Net price for quantities from 3 pcs - 22.10 USDGross price for quantities from 3 pcs - 22.10 USD
Net price for quantities from 5 pcs - 19.77 USDGross price for quantities from 5 pcs - 19.77 USD
Net price for quantities from 10 pcs - 17.45 USDGross price for quantities from 10 pcs - 17.45 USD
No. of pieces (Multiplicity: 1)