+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT00008C

Wire: coiled; 2x1mm2; unshielded; PUR; black; 300V,500V; 0.1m; 0.35m

Manufacturer: SIMECH

Manufacturer part number:
SPT00008C
TME Symbol:
SPT00008C

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
0.1m
Length of the lengthen coiled cord
0.35m
Cable external diameter
7mm
Core marking
colours without colour repetition
Earth core
none
Operating temperature
5...70°C
Gross weight95.2 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00008C
20 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 3 pcs - 6.21 USDGross price for quantities from 3 pcs - 6.21 USD
Net price for quantities from 5 pcs - 5.55 USDGross price for quantities from 5 pcs - 5.55 USD
Net price for quantities from 10 pcs - 4.90 USDGross price for quantities from 10 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)