+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT00014B

Wire: coiled; 2x1mm2; unshielded; PUR; white; 300V,500V; 1.5m; 5.25m

Manufacturer: SIMECH

Manufacturer part number:
SPT00014B
TME Symbol:
SPT00014B

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
1.5m
Length of the lengthen coiled cord
5.25m
Cable external diameter
7mm
Core marking
colours without colour repetition
Earth core
none
Operating temperature
5...70°C
Gross weight801.4 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00014B
5 in TME stock
Net price for quantities from 1 pcs - 54.33 USDGross price for quantities from 1 pcs - 54.33 USD
Net price for quantities from 3 pcs - 44.88 USDGross price for quantities from 3 pcs - 44.88 USD
Net price for quantities from 5 pcs - 40.16 USDGross price for quantities from 5 pcs - 40.16 USD
Net price for quantities from 10 pcs - 35.43 USDGross price for quantities from 10 pcs - 35.43 USD
No. of pieces (Multiplicity: 1)