+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT00018C

Wire: coiled; 2x1.5mm2; unshielded; PUR; black; 300V,500V; 0.5m


Manufacturer: SIMECH

Manufacturer part number:
SPT00018C
TME Symbol:
SPT00018C

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1.5mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
0.5m
Length of the lengthen coiled cord
1.75m
Cable external diameter
8mm
Core marking
colours without colour repetition
Earth core
none
Operating temperature
5...70°C
Gross weight346.3 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00018C
9 in TME stock
Net price for quantities from 1 pcs - 24.78 USDGross price for quantities from 1 pcs - 24.78 USD
Net price for quantities from 3 pcs - 20.47 USDGross price for quantities from 3 pcs - 20.47 USD
Net price for quantities from 5 pcs - 18.31 USDGross price for quantities from 5 pcs - 18.31 USD
Net price for quantities from 10 pcs - 16.16 USDGross price for quantities from 10 pcs - 16.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.