+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT00027B

Wire: coiled; 3G0.75mm2; unshielded; PUR; white; 300V,500V; 1m; 3.5m

Manufacturer: SIMECH

Manufacturer part number:
SPT00027B
TME Symbol:
SPT00027B

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
3G0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.75mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
1m
Length of the lengthen coiled cord
3.5m
Cable external diameter
7.15mm
Core marking
colours without colour repetition + ground wire
Earth core
yellow-green
Operating temperature
5...70°C
Gross weight567.2 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00027B
2 in TME stock
Net price for quantities from 1 pcs - 48.45 USDGross price for quantities from 1 pcs - 48.45 USD
Net price for quantities from 3 pcs - 40.02 USDGross price for quantities from 3 pcs - 40.02 USD
Net price for quantities from 5 pcs - 35.81 USDGross price for quantities from 5 pcs - 35.81 USD
Net price for quantities from 10 pcs - 31.60 USDGross price for quantities from 10 pcs - 31.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.