+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT00038C

Wire: coiled; 3G1.5mm2; unshielded; PUR; black; 300V,500V; 0.3m

Manufacturer: SIMECH

Manufacturer part number:
SPT00038C
TME Symbol:
SPT00038C

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
3G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
0.3m
Length of the lengthen coiled cord
1.05m
Cable external diameter
8.2mm
Core marking
colours without colour repetition + ground wire
Earth core
yellow-green
Operating temperature
5...70°C
Gross weight264.1 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00038C
22 in TME stock
Net price for quantities from 1 pcs - 18.07 USDGross price for quantities from 1 pcs - 18.07 USD
Net price for quantities from 3 pcs - 14.93 USDGross price for quantities from 3 pcs - 14.93 USD
Net price for quantities from 5 pcs - 13.36 USDGross price for quantities from 5 pcs - 13.36 USD
Net price for quantities from 10 pcs - 11.79 USDGross price for quantities from 10 pcs - 11.79 USD
No. of pieces (Multiplicity: 1)