+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT00041B

Wire: coiled; 3G1.5mm2; unshielded; PUR; white; 300V,500V; 1m; 3.5m

Manufacturer: SIMECH

Manufacturer part number:
SPT00041B
TME Symbol:
SPT00041B

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
3G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
1m
Length of the lengthen coiled cord
3.5m
Cable external diameter
8.2mm
Core marking
colours without colour repetition + ground wire
Earth core
yellow-green
Operating temperature
5...70°C
Gross weight759.6 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00041B
2 in TME stock
Net price for quantities from 1 pcs - 61.09 USDGross price for quantities from 1 pcs - 61.09 USD
Net price for quantities from 3 pcs - 50.47 USDGross price for quantities from 3 pcs - 50.47 USD
Net price for quantities from 5 pcs - 45.16 USDGross price for quantities from 5 pcs - 45.16 USD
Net price for quantities from 10 pcs - 39.84 USDGross price for quantities from 10 pcs - 39.84 USD
No. of pieces (Multiplicity: 1)