+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT02-236DDB

Diode: TVS array; 38V; unidirectional; UQFN2; Ch: 2; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SPT02-236DDB
TME Symbol:
SPT02-236DDB

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
38V
Semiconductor structure
unidirectional
Mounting
SMD
Case
UQFN2
Max. off-state voltage
36V
Number of channels
2
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
SPT02-236DDB
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)