+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1752227

Connector: PCB terminal block; terminal; 9A; 320V; PIN: 3; angled


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1752227

Alternative designations: SPTA 1/ 3-5,0

TME Symbol:
SPTA1/3-5.0

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Connector
terminal
Current rating
9A
Rated voltage
0.32kV
Number of pins
3
Spatial orientation
angled
Connector variant
with push button
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...16AWG
Depth
10mm
Length
14.1mm
Connector pinout layout
1x3
Wire cross-section
0.2...1mm2
Contacts pitch
5mm
Number of ways
3
Height
12.4mm
Conform to the norm
CSA UL VDE
Gross weight1.403 g
Certificates
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1752227
237 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs