+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1819082

Connector: PCB terminal block; 41A; 1kV; PIN: 2; spring clamp


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1819082

Alternative designations: SPTA 5/ 2-7,5-ZB

TME Symbol:
SPTA5/2-7.5-ZB

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
41A
Rated voltage
1kV
Number of pins
2
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
7.5mm
Height
38.6mm
Gross weight10.84 g
Certificates
EAN code4046356787192
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1819082
0 in TME stock
Net price for quantities from 50 pcs - 4.37 USDGross price for quantities from 50 pcs - 4.37 USD
Net price for quantities from 100 pcs - 3.99 USDGross price for quantities from 100 pcs - 3.99 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.