+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPTV 05

Quick splice; SPTV; for cable; IDC; tinned; natural; 10A; 1.8mm


Manufacturer: NICHIFU

Manufacturer part number:
SPTV 05
TME Symbol:
SPTV05

Specification

Manufacturer
NICHIFU
Type of splice terminal
quick splice
Manufacturer series
SPTV
Mechanical mounting
for cable
Electrical mounting
IDC
Contact plating
tinned
Colour
natural
Maximum current
10A
Wire size
24AWG...20AWG
Wire cross-section
0.2...0.5mm2
Splice terminal variant
splitter
Max. wire diameter
1.8mm
Insulator material
polyamide
Max. voltage
300V
Trade name
quick splice
Operating temperature
max. 75°C
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NICHIFU,
See other products from this series.:
*
SPTV 05
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
Net price for quantities from 2000 pcs - 0.74 USDGross price for quantities from 2000 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsCardboard = 100 pcs