+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPU-1A

Sound transducer: electromagnetic signaller; 90÷250V; Ø80mm


Manufacturer: MPM

Manufacturer part number:
SPU-1A
TME Symbol:
SPU-1A

Specification

Manufacturer
MPM
Type of sound transducer
electromagnetic signaller
Operating voltage
90...250V
Sound level
110dB
Kind of signal
security
Dimensions
Ø80mm
Controlled parameter
AC voltage
Gross weight107.2 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator MPM,
*
SPU-1A
3 in TME stock
Net price for quantities from 1 pcs - 31.99 USDGross price for quantities from 1 pcs - 31.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.