+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPUJ193700

Switch: push-button; Pos: 2; 4PDT; 0.1A/30VDC; ON-ON; Illumin: none


Manufacturer: ALPS

Manufacturer part number:
SPUJ193700
TME Symbol:
SPUJ193700

Specification

Manufacturer
ALPS
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-ON
Illumination
none
Leads
angled, for PCB
Electrical life
10000 cycles
Operating Force
2.3N
Button shape
round
Min. insulation resistance
0.1GΩ
Mounting
THT
Body dimensions
7.5x22.7x8.8mm
Contact resistance
20mΩ
Manufacturer series
SPUJ
Operating temperature
-10...60°C
Gross weight1.577 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ALPS,
See other products from this series.:
*
SPUJ193700
82 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 40 pcs - 1.30 USDGross price for quantities from 40 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 200 pcs - 1.14 USDGross price for quantities from 200 pcs - 1.14 USD
Net price for quantities from 400 pcs - 1.08 USDGross price for quantities from 400 pcs - 1.08 USD
Net price for quantities from 800 pcs - 1.04 USDGross price for quantities from 800 pcs - 1.04 USD
Net price for quantities from 1200 pcs - 1.01 USDGross price for quantities from 1200 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.