+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPUN191400

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; OFF-ON; Illumin: none


Manufacturer: ALPS

Manufacturer part number:
SPUN191400
TME Symbol:
SPUN191400

Specification

Manufacturer
ALPS
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
OFF-ON
Illumination
none
Leads
for PCB
Mechanical durability
30000 cycles
Button shape
square
Min. insulation resistance
0.1GΩ
Mounting
THT
Body dimensions
33.5x10x13mm
Contact resistance
20mΩ
Manufacturer series
SPUN
Operating temperature
-10...60°C
Gross weight2.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ALPS,
See other products from this series.:
*
SPUN191400
201 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
Net price for quantities from 125 pcs - 1.41 USDGross price for quantities from 125 pcs - 1.41 USD
Net price for quantities from 250 pcs - 1.20 USDGross price for quantities from 250 pcs - 1.20 USD
Net price for quantities from 2500 pcs - 1.01 USDGross price for quantities from 2500 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs