+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPUN194900

Switch: push-button; Pos: 2; 4PDT; 0.1A/30VDC; ON-ON; Illumin: none


Manufacturer: ALPS

Manufacturer part number:
SPUN194900
TME Symbol:
SPUN194900

Specification

Manufacturer
ALPS
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-ON
Illumination
none
Leads
angled, for PCB
Electrical life
30000 cycles
Operating Force
2.5N
Button shape
round
Min. insulation resistance
0.1GΩ
Mounting
THT
Body dimensions
10x36x13mm
Contact resistance
20mΩ
Manufacturer series
SPUN
Operating temperature
-10...60°C
Gross weight3.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ALPS,
See other products from this series.:
*
SPUN194900
0 in TME stock
Net price for quantities from 1400 pcs - 1.16 USDGross price for quantities from 1400 pcs - 1.16 USD
No. of pieces (Multiplicity: 140)
Minimum order quantity: 1 400.
Multiplicity: 140.
Packaging method by the manufacturerTray = 35 pcs