+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPVE110600

Switch: detecting; Pos: 2; SPST; 0.1A/30VDC; Leads: for PCB; SPVE


Manufacturer: ALPS

Manufacturer part number:
SPVE110600
TME Symbol:
SPVE110600

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.1A / 30V DC
Leads
for PCB
Manufacturer series
SPVE
Mechanical durability
50000 cycles
Max. contact resistance:
500mΩ
Switching method
(ON)-OFF
Mounting
SMT
Operating Force
0.3N
Min. insulation resistance
0.1GΩ
Body dimensions
3x3.4x2.3mm
Operating temperature
-10...60°C
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPVE110600
0 in TME stock
No. of pieces (Multiplicity: 5 600)
Minimum order quantity: 5 600.
Multiplicity: 5 600.
Product for special order