+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPX1117M3-L-5-0/TR

IC: voltage regulator; LDO,linear,fixed; 5V; 0.8A; SOT223; SMD

Manufacturer: MAXLINEAR

Manufacturer part number:
SPX1117M3-L-5-0/TR
TME Symbol:
SPX1117M3-L-5-0/TR

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.1V
Output voltage
5V
Output current
0.8A
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.6...15V
Gross weight0.154 g
Certificates
See other products in this category: LDO fixed voltage regulators MAXLINEAR,
*
SPX1117M3-L-5-0/TR
1017 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs