+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPXI008.TXB

Fuse: fuse; cylindrical; clip-on; 8A; 1.5kVDC; medium time-lag

Manufacturer: LITTELFUSE

Manufacturer part number:
SPXI008.TXB
TME Symbol:
SPXI008.TXB

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical
Mounting
clip-on
Current rating
8A
Rated voltage
1.5kV DC
Fuse characteristics
medium time-lag
Fuse size
10.3x114mm
Breaking capacity
30kA
Contact material
copper alloy
Contact plating
nickel plated
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
SPXI008.TXB
0 in TME stock
Net price for quantities from 10 pcs - 20.95 USDGross price for quantities from 10 pcs - 20.95 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.