+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPXI010.TXB

Fuse: fuse; axial; 10A; 1.5kVDC; gPV; 10.3x114mm; clip-on

Manufacturer: LITTELFUSE

Manufacturer part number:
SPXI010.TXB
TME Symbol:
SPXI010.TXB

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial
Current rating
10A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
10.3x114mm
Mounting
clip-on
Breaking capacity
30kA
Contact material
copper alloy
Contact plating
nickel plated
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
SPXI010.TXB
0 in TME stock
Net price for quantities from 10 pcs - 20.90 USDGross price for quantities from 10 pcs - 20.90 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.