+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPXI040.T

Fuse: fuse; cylindrical; 40A; 1.5kVDC; gPV; 20.7x158mm

Manufacturer: LITTELFUSE

Manufacturer part number:
SPXI040.T
TME Symbol:
SPXI040.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical
Current rating
40A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
20.7x158mm
Breaking capacity
50kA
Contact material
copper alloy
Contact plating
nickel plated
Operating temperature
-50...125°C
Conform to the norm
CUL
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
SPXI040.T
0 in TME stock
Net price for quantities from 10 pcs - 40.71 USDGross price for quantities from 10 pcs - 40.71 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.