+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPXI060.TXB

Fuse: fuse; cylindrical; 60A; 1.5kVDC; gPV; 20.7x164mm; SPXI


Manufacturer: LITTELFUSE

Manufacturer part number:
SPXI060.TXB
TME Symbol:
SPXI060.TXB

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical
Current rating
60A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
20.7x164mm
Manufacturer series
SPXI
Breaking capacity
50kA
Contact material
copper alloy
Contact plating
nickel plated
Operating temperature
-50...125°C
Conform to the norm
UL
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
SPXI060.TXB
0 in TME stock
Net price for quantities from 10 pcs - 44.12 USDGross price for quantities from 10 pcs - 44.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.