+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPXV002.L

Fuse: fuse; cylindrical; holders; 2A; 1.5kVDC; medium time-lag


Manufacturer: LITTELFUSE

Manufacturer part number:
SPXV002.L
TME Symbol:
SPXV002.L

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical
Mounting
holders
Current rating
2A
Rated voltage
1.5kV DC
Fuse characteristics
medium time-lag
Fuse size
10.3x84.7mm
Manufacturer series
SPXV
Breaking capacity
50kA
Contact material
copper alloy
Resistance
289mΩ
Contact plating
nickel plated
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
SPXV002.L
0 in TME stock
Net price for quantities from 50 pcs - 21.57 USDGross price for quantities from 50 pcs - 21.57 USD
Net price for quantities from 100 pcs - 17.75 USDGross price for quantities from 100 pcs - 17.75 USD
Net price for quantities from 250 pcs - 15.66 USDGross price for quantities from 250 pcs - 15.66 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.