+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPXV02.5T

Fuse: fuse; cylindrical; holders; 2.5A; 1.5kVDC; gPV; 10.3x84.7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
SPXV02.5T
TME Symbol:
SPXV02.5T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical
Mounting
holders
Current rating
2.5A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
10.3x84.7mm
Manufacturer series
SPXVS
Breaking capacity
50kA
Contact material
copper alloy
Resistance
223mΩ
Contact plating
nickel plated
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
SPXV02.5T
0 in TME stock
Net price for quantities from 10 pcs - 20.23 USDGross price for quantities from 10 pcs - 20.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.