+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | with panel | |
Version | with battery compartment, with flap | |
Manufacturer series | SQUID1 | |
Dimension X | 60mm | |
Dimension Y | 100mm | |
Dimension Z | 21mm | |
Enclosure material | ABS | |
Body colour | light grey |