+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SQ1.9

Enclosure: with panel; with flap,with battery compartment; ABS


Manufacturer: TEKO

Manufacturer part number:
SQ1.9
TME Symbol:
SQ1.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
with battery compartment, with flap
Manufacturer series
SQUID1
Dimension X
60mm
Dimension Y
100mm
Dimension Z
21mm
Enclosure material
ABS
Body colour
black
Gross weight48 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
SQ1.9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 10 pcs - 8.88 USDGross price for quantities from 10 pcs - 8.88 USD
Net price for quantities from 50 pcs - 7.78 USDGross price for quantities from 50 pcs - 7.78 USD