+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SQ124.5

Enclosure: with panel; SQUID1; X: 60mm; Y: 100mm; Z: 21mm; ABS


Manufacturer: TEKO

Manufacturer part number:
SQ124.5
TME Symbol:
SQ124.5

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
with battery compartment, with button, with flap
Manufacturer series
SQUID1
Dimension X
60mm
Dimension Y
100mm
Dimension Z
21mm
Enclosure material
ABS
Body colour
light grey
Gross weight56.76 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
SQ124.5
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.44 USDGross price for quantities from 1 pcs - 11.44 USD
Net price for quantities from 10 pcs - 10.17 USDGross price for quantities from 10 pcs - 10.17 USD
Net price for quantities from 50 pcs - 8.90 USDGross price for quantities from 50 pcs - 8.90 USD