+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SQL48T20033-NDA0G

Converter: DC/DC; 66W; THT; Efficiency: 91%; Uinsul: 2.25kV; OUT: 1

NEW

Manufacturer: BEL

Manufacturer part number:
SQL48T20033-NDA0G
TME Symbol:
SQL48T20033-NDA0G

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
66W
Mounting
THT
Efficiency
91%
Operating temperature
-40...85°C
Insulation voltage
2.25kV
Number of outputs
1
Output voltage
3.3V
Supply voltage
  • 36...75V
Gross weight17 g
See other products in this category: DC/DC Converters BEL,
*
SQL48T20033-NDA0G
0 in TME stock
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.
Net price for quantities from 4 pcs - 28.19 USDGross price for quantities from 4 pcs - 28.19 USD