+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR-0817BK

Rivet; polyamide; black; push-in; Ømount.hole: 7.5mm; UL94V-2

Manufacturer: KSS WIRING

Manufacturer part number:
SR-0817BK
TME Symbol:
SR-0817BK

Specification

Manufacturer
KSS WIRING
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
push-in
Panel cutout diameter
7.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Length
16.8mm
Gross weight0.626 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic rivets KSS WIRING,
*
SR-0817BK
2391 in TME stock
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs