+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR-5F-2A-BK

Fuse: fuse; 2A; 250VAC; quick blow; TR5; SR-5F; bag


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
SR-5F-2A-BK

Alternative designations: SR-5F-2A-BK

TME Symbol:
SR-5F-2A-BK

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Kind of fuse
miniature
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
TR5
Manufacturer series
SR-5F
Breaking capacity
50A
Max voltage drop
330mV
Energy I2t
9A2s
Power dissipation
0.66W
Resistance
58mΩ
Kind of package
bag
Gross weight45.4 g
Certificates
See other products in this category: Fuses TR5 - Fast EATON/BUSSMANN,
See other products from this series.:
*
SR-5F-2A-BK
0 in TME stock
Net price for quantities from 200 pcs - 1.63 USDGross price for quantities from 200 pcs - 1.63 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.