+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR-6P1

Sectional grommet; Panel thick: 0.5÷1.6mm; Øcable: 7.4÷8.2mm


Manufacturer: KSS WIRING

Manufacturer part number:
SR-6P1
TME Symbol:
SR-6P1

Specification

Manufacturer
KSS WIRING
Type of cable accessories
sectional grommet
Panel thickness
0.5...1.6mm
A dimension
15.9mm
Cable external diameter
7.4...8.2mm
D dimension
14.8mm
B dimension
14mm
Cable accessories application
on round cable
Dimensions
Schematic diagram
Gross weight1.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SR-6P1
3913 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 9 000 pcs