+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HUMMINGBOARD-I1 BASE

Single-board computer; Cortex A9; 512MBRAM; i.MX6 Solo; 5VDC

Manufacturer: SOLIDRUN

Manufacturer part number:
HUMMINGBOARD-I1 BASE
TME Symbol:
SR-HB01B00000

Specification

Manufacturer
SOLIDRUN
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A9
Memory
512MB RAM
Processor
i.MX6 Solo
Clock frequency
1...1.2GHz
Video coding
OpenGL ES 1.1/2.0
Connection
CSI port, HDMI 1.4, microSD, RJ45, S/PDIF, USB 2.0 x2
Manufacturer series
HummingBoard
Dimensions
85x56mm
Kind of memory
DDR3
Operating system
none
Operating system support
Android 4.4, Arch Linux, Kodi, Linux Debian, OpenSuse
Programmers and development kits features
socket for microSD cards
Graphic unit
Vivante GC880
Number of cores
1
Related items
AK-TB-03, ZSI5/2A-MICROUSB, ZSI5/2A-UK-MICRO, ZSI5/2A-USA-MICRO, ZSI5/2-MICROUSB
Information
product is not a working device, but only component
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 5V DC
Gross weight108.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers SOLIDRUN
*
HUMMINGBOARD-I1 BASE
Product withdrawn from the offer
Use the specification table below to search for similar products