+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SOLIDRUN
Manufacturer | SOLIDRUN | |
Type of minicomputer | Single-board computer | |
Kind of architecture | Cortex A9 | |
Memory | 512MB RAM | |
Processor | i.MX6 Solo | |
Clock frequency | 1...1.2GHz | |
Video coding | OpenGL ES 1.1/2.0 | |
Connection | analog audio, CSI port, HDMI 1.4, microSD, RJ45, RTC battery, S/PDIF, USB 2.0 x2 | |
Manufacturer series | HummingBoard | |
Dimensions | 85x56mm | |
Kind of memory | DDR3 | |
Operating system | none | |
Operating system support | Android 4.4, Arch Linux, Kodi, Linux Debian, OpenSuse | |
Programmers and development kits features | socket for microSD cards | |
Graphic unit | Vivante GC880 | |
Number of cores | 1 | |
Related items | AK-TB-03, ZSI5/2A-MICROUSB, ZSI5/2A-UK-MICRO, ZSI5/2A-USA-MICRO, ZSI5/2-MICROUSB | |
Information | product is not a working device, but only component |