+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HUMMINGBOARD-I2 PRO

Single-board computer; Cortex A9; 1GBRAM; i.MX6 Dual-core Lite

Manufacturer: SOLIDRUN

Manufacturer part number:
HUMMINGBOARD-I2 PRO
TME Symbol:
SR-HB02P00000

Specification

Manufacturer
SOLIDRUN
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A9
Memory
1GB RAM
Processor
i.MX6 Dual-core Lite
Clock frequency
1...1.2GHz
Video coding
OpenGL ES 1.1/2.0
Connection
analog audio, CSI port, HDMI 1.4, microSD, RJ45, RTC battery, S/PDIF, USB 2.0 x2
Manufacturer series
HummingBoard
Dimensions
85x56mm
Kind of memory
DDR3
Operating system
none
Operating system support
Android 4.4, Arch Linux, Kodi, Linux Debian, OpenSuse
Programmers and development kits features
socket for microSD cards
Graphic unit
Vivante GC880
Number of cores
2
Related items
AK-TB-03, ZSI5/2A-MICROUSB, ZSI5/2A-UK-MICRO, ZSI5/2A-USA-MICRO, ZSI5/2-MICROUSB
Information
product is not a working device, but only component
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 5V DC
Gross weight115.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers SOLIDRUN
*
HUMMINGBOARD-I2 PRO
Product withdrawn from the offer
Use the specification table below to search for similar products