+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICROSOM I2 + WIFI/BT

SOM; Cortex A9; 1GBRAM; IEEE 802.11b/g/n; i.MX6 Dual-core Lite

Manufacturer: SOLIDRUN

Manufacturer part number:
MICROSOM I2 + WIFI/BT
TME Symbol:
SR-USOM02W3C

Specification

Manufacturer
SOLIDRUN
Type of minicomputer
SOM
Kind of architecture
Cortex A9
Memory
1GB RAM
Communictions protocol
IEEE 802.11b/g/n
Processor
i.MX6 Dual-core Lite
Clock frequency
1...1.2GHz
Video coding
OpenGL ES 1.1/2.0
Connection
Hirose DF40
Manufacturer series
MicroSOM
Dimensions
47x30mm
Kind of memory
DDR3
Operating system
none
Operating system support
Android 4.4, Arch Linux, Kodi, Linux Debian, OpenSuse
Graphic unit
Vivante GC880
Information
product is not a working device, but only component
Bluetooth version
4.0
Interface
  • camera port
  • CAN bus
  • DSI
  • eMMC
  • GPIO
  • HDMI 1.4
  • I2C
  • JTAG
  • LVDS
  • mSATA
  • NOR-Flash
  • parallel
  • PCIe 2.0
  • PCIe SSD
  • PWM
  • SD / microSD
  • serial
  • Serial Digital Audio
  • S/PDIF
  • SPI
  • USB 2.0 host
  • USB OTG
  • WiFi
Supply voltage
  • 5V DC
Gross weight26.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers SOLIDRUN
*
MICROSOM I2 + WIFI/BT
Product withdrawn from the offer
Use the specification table below to search for similar products