+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR05S1V5

Converter: DC/DC; Uin: 4.75÷34VDC; Uout: 1.5VDC; Iout: 500mA; SIP3

Manufacturer: XP POWER

Manufacturer part number:
SR05S1V5
TME Symbol:
SR05S1V5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
4.75...34V DC
Output voltage
1.5V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
SR
Body dimensions
11.68x7.5x10.16mm
Efficiency
64...79%
Operating temperature
-40...85°C
Switching frequency
330kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2.013 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SR05S1V5
23 in TME stock
Net price for quantities from 1 pcs - 9.61 USDGross price for quantities from 1 pcs - 9.61 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
Net price for quantities from 40 pcs - 6.62 USDGross price for quantities from 40 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs