+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR05S1V8

Converter: DC/DC; Uin: 4.75÷34VDC; Uout: 1.8VDC; Iout: 500mA; SIP3

Manufacturer: XP POWER

Manufacturer part number:
SR05S1V8
TME Symbol:
SR05S1V8

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
4.75...34V DC
Output voltage
1.8V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
SR
Body dimensions
11.68x7.5x10.16mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
330kHz
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SR05S1V8
0 in TME stock
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 10 pcs - 8.87 USDGross price for quantities from 10 pcs - 8.87 USD
Net price for quantities from 40 pcs - 7.87 USDGross price for quantities from 40 pcs - 7.87 USD
Net price for quantities from 120 pcs - 6.89 USDGross price for quantities from 120 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)