+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR1-1440R-N

Relay: solid state; Ucntrl: 4÷30VDC; 40A; 48÷480VAC; SR1; 1-phase


Manufacturer: AUTONICS

Manufacturer part number:
SR1-1440R-N
TME Symbol:
SR1-1440R

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
40A
Switched voltage
48...480V AC
Manufacturer series
SR1
Relay variant
1-phase
Mounting
screw type
Switching method
instantaneous switching
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight109.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SR1-1440R-N
4 in TME stock
Net price for quantities from 1 pcs - 32.30 USDGross price for quantities from 1 pcs - 32.30 USD
Net price for quantities from 5 pcs - 27.69 USDGross price for quantities from 5 pcs - 27.69 USD
Net price for quantities from 10 pcs - 24.62 USDGross price for quantities from 10 pcs - 24.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.