+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR1-4225-N

Relay: solid state; Ucntrl: 90÷240VAC; 25A; 24÷240VAC; SR1; 1-phase


Manufacturer: AUTONICS

Manufacturer part number:
SR1-4225-N
TME Symbol:
SR1-4225

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
90...240V AC
Max. operating current
25A
Switched voltage
24...240V AC
Manufacturer series
SR1
Relay variant
1-phase
Mounting
screw type
Switching method
zero voltage switching
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight111 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SR1-4225-N
12 in TME stock
Net price for quantities from 1 pcs - 17.35 USDGross price for quantities from 1 pcs - 17.35 USD
Net price for quantities from 5 pcs - 14.87 USDGross price for quantities from 5 pcs - 14.87 USD
Net price for quantities from 10 pcs - 13.21 USDGross price for quantities from 10 pcs - 13.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.