+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR1100

Diode: Schottky rectifying; THT; 100V; 1A; DO41; Ammo Pack


Manufacturer: DC COMPONENTS

Manufacturer part number:
SR1100
TME Symbol:
SR1100-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
1A
Semiconductor structure
single diode
Case
DO41
Max. forward impulse current
30A
Kind of package
Ammo Pack
Gross weight0.263 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes DC COMPONENTS,
*
SR1100
11650 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 2 500 pcs