+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

457324

Heat shrink sleeve; glueless,thin walled; 2: 1; 4.8mm; L: 1000mm

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
457324

Alternative designations: SR1F 4,8/2,4 CZERWONA

TME Symbol:
SR1F4.8/2.4-RD

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Length
1m
Colour
red
Material
polyolefine
Diameter after shrinking
2.4mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Manufacturer series
SR1F
Wall thickness
0.52mm
Resistance to
chemical, UV rays
Cable accessories features
  • flame retardant
  • lead free
Gross weight17 g
EAN code4010311201474
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
457324
0 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.