+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR215C472KAR

Capacitor: ceramic; MLCC; 4.7nF; 50V; X7R; ±10%; THT; 5.08mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
SR215C472KAR
TME Symbol:
SR215C472KAR

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
4.7nF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
5.08mm
Manufacturer series
SkyCap
Leads
radial
Body dimensions
5.08x5.08x3.175mm
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KYOCERA AVX,
See other products from this series.:
*
SR215C472KAR
0 in TME stock
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product