+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR215E474MAR

Capacitor: ceramic; MLCC; 470nF; 50V; Z5U; ±20%; THT; 5.08mm

Manufacturer: KYOCERA AVX

Manufacturer part number:
SR215E474MAR
TME Symbol:
SR215E474MAR

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.47µF
Operating voltage
50V
Dielectric
Z5U
Tolerance
±20%
Mounting
THT
Terminal pitch
5.08mm
Manufacturer series
SkyCap
Leads
radial
Body dimensions
5.08x5.08x3.175mm
Operating temperature
10...85°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KYOCERA AVX,
See other products from this series.:
*
SR215E474MAR
0 in TME stock
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product